845-088-520-201

Heilind Number:EDA845-088-520-201
Manufacturer:EDAC
Manufacturer Number:845-088-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-520-201

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, its 88 positions and dual rows ensure efficient data transfer. Crafted with durable UL 94V-0 DAP housing and copper alloy contacts, it guarantees reliable conductivity. With a low 0.1-inch pitch and 0.2-inch row spacing, it offers precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Upgrade your electronics assembly with this top-quality connector, facilitating smooth signal transmission and system functionality.