845-088-520-212

Heilind Number:EDA845-088-520-212
Manufacturer:EDAC
Manufacturer Number:845-088-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-520-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 88 positions, ensuring efficient data transfer. Crafted with precision, it guarantees reliable contact through its Copper Alloy material. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, offers both safety and visual appeal. With a pitch of .1 inch and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation further simplifies installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Elevate your connectivity solutions with this essential component.