845-088-520-802

Heilind Number:EDA845-088-520-802
Manufacturer:EDAC
Manufacturer Number:845-088-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-520-802

Detailed Description

Enhance your circuit connections with this meticulously designed Board To Board PCB Connector. Featuring a vibrant Green hue, it adds a pop of color while delivering exceptional performance. With a 3 A amperage and sturdy UL 94V-0 Diallyl Phthalate housing material, it offers reliability and safety for your electronic projects. Its 2-row configuration, Copper Alloy contact material, and .1-inch pitch ensure seamless connectivity. With 88 positions, it accommodates multiple connections with ease. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your PCB setup with this essential connector.