845-088-520-812

Heilind Number:EDA845-088-520-812
Manufacturer:EDAC
Manufacturer Number:845-088-520-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-520-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-520-812

Detailed Description

Enhance connectivity in your electronic projects with our high-performance Board To Board PCB Connector. Featuring a durable housing made of UL 94V-0 Diallyl Phthalate, this connector ensures reliable and safe operation. With two rows and a total of 88 positions, it offers ample connectivity options. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing provide easy and precise mating. Designed for straight mount orientation, it offers versatility in installation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Upgrade your PCB connections with this essential component.