845-088-521-201

Heilind Number:EDA845-088-521-201
Manufacturer:EDAC
Manufacturer Number:845-088-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-201

Detailed Description

Enhance connectivity in your electronic designs with this high-performance Board To Board PCB Connector. Featuring a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color, this connector offers reliable power delivery with an amperage of 3A. Its copper alloy contact material ensures efficient signal transmission across its 2 rows and 88 positions, with a pitch of .1in and row spacing of .2in for precise alignment. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability and stability in various environments. Perfect for applications in industries such as automotive, telecommunications, and consumer electronics, this connector, with its straight mount orientation, is essential for seamless PCB connections. Upgrade your electronic assemblies with this essential component for optimal performance and reliability.