845-088-521-203

Heilind Number:EDA845-088-521-203
Manufacturer:EDAC
Manufacturer Number:845-088-521-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts. With a compact design boasting two rows of 88 positions each, it ensures efficient signal transmission. The straight mount orientation and .1-inch pitch simplify installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Ideal for professional use in a wide range of electronic applications. Elevate your connectivity with this essential component.