845-088-521-204

Heilind Number:EDA845-088-521-204
Manufacturer:EDAC
Manufacturer Number:845-088-521-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-204

Detailed Description

Enhance connectivity and streamline data transfer with this high-performance Board To Board PCB Connector. Designed for seamless integration on printed circuit boards, this connector features 88 positions across two rows, allowing for efficient and reliable signal transmission. The green housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in operation. With a contact material of Copper Alloy and a pitch of .1 inches, it guarantees optimal conductivity and signal integrity. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating within a wide temperature range of -40 to 105 °C, this connector is suitable for diverse industrial environments. Upgrade your PCB assembly with this essential component for enhanced performance and connectivity.