845-088-521-212

Heilind Number:EDA845-088-521-212
Manufacturer:EDAC
Manufacturer Number:845-088-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation and a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in various operating environments. The two-row layout with a pitch of .1 inches and row spacing of .2 inches allows for efficient signal transmission, while the 88 copper alloy contact positions deliver optimal conductivity. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector offers both power and resilience. Perfect for professionals in the electronics industry, it guarantees secure and efficient connections for your PCB applications. Elevate your connectivity solutions with this essential component.