845-088-521-502

Heilind Number:EDA845-088-521-502
Manufacturer:EDAC
Manufacturer Number:845-088-521-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-502

Detailed Description

Enhance your circuit connectivity with our Board To Board PCB Connector, featuring a high-performing design perfect for a variety of electronic applications. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety. With two rows and a total of 88 positions, it offers ample space for seamless connections. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Whether you're a professional or DIY enthusiast, this connector, with a straight mount orientation, is easy to install. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Elevate your PCB assembly projects with this essential component.