845-088-521-503

Heilind Number:EDA845-088-521-503
Manufacturer:EDAC
Manufacturer Number:845-088-521-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-503

Detailed Description

Enhance your circuitry with this high-performance Green Board To Board PCB Connector. With a robust housing made of UL 94V-0 Diallyl Phthalate, it ensures both durability and safety. Featuring two rows and 88 positions, it offers ample connectivity for your devices. The Copper Alloy contact material guarantees reliable signal transmission, while the pitch of .1 inch and row spacing of .2 inch allow for seamless integration. Designed for straight mounting orientation, it is perfect for various electronic applications. Operating in a wide temperature range from -40 to 105 °C, this connector is suitable for both indoor and outdoor use. Upgrade your PCB assembly with this essential component.