845-088-521-504

Heilind Number:EDA845-088-521-504
Manufacturer:EDAC
Manufacturer Number:845-088-521-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing, it ensures secure and stable connections in any environment. With two rows of 88 copper alloy contacts, each spaced at a pitch of .1 inch and .2 inch row spacing, it allows for efficient data transmission. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector guarantees reliability even in extreme conditions. Its straight mount orientation makes installation a breeze, making it an essential component in any PCB assembly project.