845-088-521-512

Heilind Number:EDA845-088-521-512
Manufacturer:EDAC
Manufacturer Number:845-088-521-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-512

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector, a vital component for seamless electronic systems. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector boasts dual rows with a total of 88 positions, providing ample room for efficient signal transmission. Each contact is meticulously crafted from Copper Alloy for optimal conductivity, while the .1 inch pitch and .2 inch row spacing ensure precise alignment. With a straight mount orientation, installation is a breeze, even in tight spaces. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable solution for various industrial applications. Elevate your PCB design with this essential component.