845-088-521-802

Heilind Number:EDA845-088-521-802
Manufacturer:EDAC
Manufacturer Number:845-088-521-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek Green finish. With two rows and 88 positions, it offers ample space for secure connections. The Copper Alloy contact material ensures reliable conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent performance in any environment. Upgrade your setup with this essential component for streamlined electronic connections.