845-088-521-803

Heilind Number:EDA845-088-521-803
Manufacturer:EDAC
Manufacturer Number:845-088-521-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-803

Detailed Description

Enhance your PCB connections with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a double-row layout with 88 positions, ensuring reliable connectivity for your electronic devices. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, offering exceptional durability and safety. Each contact is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector facilitates easy assembly on your PCB. Its straight mount orientation allows for effortless installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Upgrade your PCB design with this essential connector, a must-have in any electronics enthusiast's toolkit.