845-088-521-804

Heilind Number:EDA845-088-521-804
Manufacturer:EDAC
Manufacturer Number:845-088-521-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-804

Detailed Description

Enhance your PCB connectivity with this high-performance Board-to-Board Card Edge Connector. Designed for seamless integration, it features a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue. With two rows of 88 copper alloy contacts, this connector ensures reliable power delivery with an amperage of 3 A. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation offers versatility. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in any environment. Upgrade your setup with this essential connector, a must-have for efficient PCB connections.