845-088-521-807

Heilind Number:EDA845-088-521-807
Manufacturer:EDAC
Manufacturer Number:845-088-521-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-807

Detailed Description

Enhance connectivity within your electronic devices with our meticulously crafted Board to Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Diallyl Phthalate housing material, ensuring optimal performance even in challenging environments. With two rows and a total of 88 positions, it allows for efficient data transfer, while the copper alloy contact material guarantees reliable conductivity. Featuring a compact pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Whether for industrial or commercial applications, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile and dependable choice. Trust in our high-quality connector to streamline your PCB assembly process and enhance the functionality of your electronic systems.