845-088-521-808

Heilind Number:EDA845-088-521-808
Manufacturer:EDAC
Manufacturer Number:845-088-521-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-808

Detailed Description

Enhance your electronic connections with this high-quality, two-row board to board PCB connector. Featuring a total of 88 positions and a contact pitch of .1 inches, it ensures reliable and efficient signal transfer. The durable housing material, UL 94V-0 Diallyl Phthalate, offers excellent protection and peace of mind. Crafted with precision, the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a row spacing of .2 inches, it's perfect for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding environments. Upgrade your setup with this essential component for seamless connectivity.