845-088-521-812

Heilind Number:EDA845-088-521-812
Manufacturer:EDAC
Manufacturer Number:845-088-521-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-521-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-521-812

Detailed Description

Enhance connectivity in your PCB designs with this versatile Board to Board Card Edge Connector. Designed for seamless integration, it features a durable UL 94V-0 Diallyl Phthalate housing and high-performance Copper Alloy contacts. With a compact pitch of .1 inches and two rows of 88 positions each, it allows for efficient signal transmission in tight spaces. The straight mount orientation and .2-inch row spacing offer easy installation and secure connections. Operating smoothly in temperatures ranging from -40 to 105 °C, it ensures reliable performance in diverse environments. Upgrade your electronic assemblies with this essential connector.