845-088-523-502

Heilind Number:EDA845-088-523-502
Manufacturer:EDAC
Manufacturer Number:845-088-523-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-523-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-523-502

Detailed Description

Enhance your PCB connectivity with our dual-row Board to Board Card Edge Connector. Designed for seamless integration, this connector features 88 positions for efficient data transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Upgrade your connectivity solution with this high-quality connector.