845-088-523-802

Heilind Number:EDA845-088-523-802
Manufacturer:EDAC
Manufacturer Number:845-088-523-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-523-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-523-802

Detailed Description

Elevate your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, it features a double-row layout with 88 positions, ensuring optimal performance in high-density applications. The connectors are crafted from durable UL 94V-0 Diallyl Phthalate housing material and boast copper alloy contacts for reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a steadfast solution for all your electronic projects. Trust in its straight mount orientation to streamline installation and elevate your circuitry with efficiency.