845-088-524-512

Heilind Number:EDA845-088-524-512
Manufacturer:EDAC
Manufacturer Number:845-088-524-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-524-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-524-512

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek design with dual rows and a total of 88 positions, it ensures seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. Each contact is made of robust Copper Alloy, providing optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise connection is facilitated. Its straight mount orientation offers easy installation on PCBs. Operating effectively in temperatures ranging from -40 to 105°C, this connector is suitable for various applications. Upgrade your setup with this essential component for enhanced performance and efficiency.