845-088-525-201

Heilind Number:EDA845-088-525-201
Manufacturer:EDAC
Manufacturer Number:845-088-525-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-525-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-525-201

Detailed Description

Enhance your PCB connectivity with this innovative green Board-to-Board Card Edge Connector. Featuring 88 positions with a dual-row layout and a pitch of .1 inches, it ensures seamless integration and reliable data transfer. Crafted with durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts, it guarantees long-lasting performance even in harsh environments. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105 °C, it's perfect for industrial and commercial use. Elevate your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.