845-088-525-502

Heilind Number:EDA845-088-525-502
Manufacturer:EDAC
Manufacturer Number:845-088-525-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-525-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-525-502

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring 88 positions across two rows, this connector is designed for seamless data transmission. The durable UL 94V-0 Diallyl Phthalate housing ensures reliability, even in harsh environments, while the copper alloy contact material guarantees efficient power transfer. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and stable connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a variety of applications. Its straight mount orientation allows for easy installation, making it an essential component for any PCB assembly project. Upgrade your system's connectivity with this high-quality connector.