845-088-525-512

Heilind Number:EDA845-088-525-512
Manufacturer:EDAC
Manufacturer Number:845-088-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-525-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-525-512

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-to-Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 88 positions, ensuring reliable contact for efficient signal transmission. The housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability and safety in operation. With a compact pitch of .1 inches and a row spacing of .2 inches, it offers precise alignment on your PCB. Crafted with copper alloy contacts, it ensures optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a professional or a hobbyist, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.