845-088-525-803

Heilind Number:EDA845-088-525-803
Manufacturer:EDAC
Manufacturer Number:845-088-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-525-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-525-803

Detailed Description

Experience seamless connectivity with our Board To Board PCB Connector. Designed for optimal performance, this connector features 88 positions with a pitch of .1 inches, ensuring precision and reliability in your connections. The connector's straight mount orientation and two-row configuration allow for efficient and secure attachment to your PCB, while its durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting quality. Crafted with copper alloy contacts, it offers excellent conductivity, making it ideal for high-speed data transmission. With an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments, from industrial settings to consumer electronics. Upgrade your connectivity solutions with this essential component, perfect for demanding applications where performance and durability are paramount.