845-088-525-804

Heilind Number:EDA845-088-525-804
Manufacturer:EDAC
Manufacturer Number:845-088-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-525-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-525-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, this connector ensures reliable power transmission. With two rows of 88 positions, it offers ample connectivity options, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB integration. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Trust in this straight mount orientation connector to deliver consistent performance in demanding environments.