845-088-525-812

Heilind Number:EDA845-088-525-812
Manufacturer:EDAC
Manufacturer Number:845-088-525-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-525-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-525-812

Detailed Description

Enhance connectivity and streamline board-to-board communication with our 88-position Card Edge Connector. Engineered for seamless integration, this essential component features a durable UL 94V-0 Diallyl Phthalate housing and precision-engineered Copper Alloy contacts. With a pitch of .1 inches and two rows for efficient organization, it ensures reliable performance in high-density applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of environments. Trust in its straight mount orientation for easy installation and robust connections every time. Elevate your PCB design with this essential connector, a cornerstone of our comprehensive range of connectivity solutions.