845-088-540-502

Heilind Number:EDA845-088-540-502
Manufacturer:EDAC
Manufacturer Number:845-088-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-540-502

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for seamless integration, this connector boasts a green housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. Featuring two rows with a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment for optimal functionality. With 88 positions and copper alloy contacts, it guarantees reliable data transmission. The straight mount orientation allows for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industrial applications. Elevate your connectivity solutions with this essential component.