845-088-540-512

Heilind Number:EDA845-088-540-512
Manufacturer:EDAC
Manufacturer Number:845-088-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-540-512

Detailed Description

Enhance connectivity within your electronic devices with our Double-Row Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features 88 positions with a pitch of .1 inches, allowing for efficient data transmission. The housing material, UL 94V-0 Diallyl Phthalate, ensures durability and safety, even in extreme operating temperatures ranging from -40 to 105°C. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and row spacing of .2 inches offer ease of installation, making it ideal for various applications in the electronics industry. Elevate your connectivity solutions with this high-performance connector.