845-088-540-802

Heilind Number:EDA845-088-540-802
Manufacturer:EDAC
Manufacturer Number:845-088-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-540-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, this connector is not only visually appealing but also offers efficient power transfer with an amperage of 3A. Its durable housing, made from UL 94V-0 Diallyl Phthalate, ensures reliable performance even in challenging environments. With two rows and a total of 88 positions, it provides ample connectivity options for your PCBs. The copper alloy contact material and a pitch of .1 inch guarantee secure and stable connections. Designed for straight mount orientation, it facilitates easy installation on your circuit boards. Operating seamlessly in a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications in the electronics industry. Upgrade your connectivity standards with this essential component.