845-088-540-803

Heilind Number:EDA845-088-540-803
Manufacturer:EDAC
Manufacturer Number:845-088-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-540-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance in various environments. With two rows of 88 positions each, this connector offers ample space for seamless board-to-board connections. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing optimal conductivity. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile integration. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality to streamline your electronic connections efficiently.