845-088-540-808

Heilind Number:EDA845-088-540-808
Manufacturer:EDAC
Manufacturer Number:845-088-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-540-808

Detailed Description

Enhance connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 88 positions across 2 rows, ensuring efficient data transfer. Crafted with precision, the housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. The contact material, Copper Alloy, offers reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it enables precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Its straight mount orientation ensures easy installation. Elevate your PCB connections with this essential component.