845-088-541-202

Heilind Number:EDA845-088-541-202
Manufacturer:EDAC
Manufacturer Number:845-088-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-541-202

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contact material, it ensures reliable power delivery with an amperage of 3A. With two rows and 88 positions, it offers ample connectivity options for your PCB projects. The straight mount orientation and .1-inch pitch make for easy installation, while the wide operating temperature range of -40 to 105°C guarantees optimal performance in various environments. Upgrade your setup with this essential connector for seamless and efficient electronic communication.