845-088-541-207

Heilind Number:EDA845-088-541-207
Manufacturer:EDAC
Manufacturer Number:845-088-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-541-207

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 DAP, this connector ensures both durability and safety. With a dual-row design and 88 positions, it offers ample connectivity options for your PCB assemblies. The contact material, crafted from sturdy Copper Alloy, guarantees reliable signal transmission. Designed for seamless integration, it boasts a straight mount orientation and a pitch of .1 inches, with row spacing set at .2 inches. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various assembly needs. Upgrade your setup with this essential component, perfect for both commercial and industrial applications.