845-088-541-212

Heilind Number:EDA845-088-541-212
Manufacturer:EDAC
Manufacturer Number:845-088-541-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-541-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-541-212

Detailed Description

Enhance connectivity in your electronics with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate for added safety. With two rows and 88 positions, it offers ample space for seamless connection. The copper alloy contact material ensures reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Perfect for a wide range of applications, this connector operates smoothly in temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for efficient and secure data transmission.