845-088-541-504

Heilind Number:EDA845-088-541-504
Manufacturer:EDAC
Manufacturer Number:845-088-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-541-504

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration between circuit boards, its durable housing material, UL 94V-0 Diallyl Phthalate, ensures optimal safety and reliability. Featuring two rows of 88 positions, with a pitch of .1 inch and row spacing of .2 inch, this connector offers efficient signal transmission. The copper alloy contact material guarantees superior conductivity, while the straight mount orientation simplifies installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB assembly process with this essential component.