845-088-541-802

Heilind Number:EDA845-088-541-802
Manufacturer:EDAC
Manufacturer Number:845-088-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-541-802

Detailed Description

Enhance connectivity with this Green Board To Board PCB Connector, featuring a dual-row design with 88 positions for seamless data transmission. Crafted with UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, this connector ensures reliable performance in various applications. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on PCBs. The straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse environments. Perfect for high-amperage tasks, this connector is an essential component for efficient electronic systems.