845-088-541-804

Heilind Number:EDA845-088-541-804
Manufacturer:EDAC
Manufacturer Number:845-088-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-541-804

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this green connector boasts a total of 88 positions spread across two rows, ensuring optimal performance in a variety of applications. Crafted with precision, it features copper alloy contact material and a housing made of UL 94V-0 Diallyl Phthalate for enhanced durability. The .1-inch pitch and .2-inch row spacing allow for easy and secure connections. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is not only reliable but also versatile, making it an essential component for your next project. Trust in its quality and efficiency to elevate your circuit board design.