845-088-541-808

Heilind Number:EDA845-088-541-808
Manufacturer:EDAC
Manufacturer Number:845-088-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-541-808

Detailed Description

Elevate your PCB assembly with this high-performance board-to-board connector. Designed for seamless connectivity, it features 88 positions across 2 rows, ensuring efficient data transmission. The durable housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees robustness in any application. Copper alloy contacts offer reliable conductivity, while a pitch of .1 inches and row spacing of .2 inches allow for precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector is ideal for demanding environments. Upgrade your setup with this essential component.