845-088-542-201

Heilind Number:EDA845-088-542-201
Manufacturer:EDAC
Manufacturer Number:845-088-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-542-201

Detailed Description

Enhance your circuit board connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 88 positions across two rows, ensuring ample room for efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Copper Alloy contacts provide reliable conductivity, while a pitch of .1 in and row spacing of .2 in offer precise alignment. With a straight mount orientation, installation is simplified. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Available in a vibrant green color, it not only performs flawlessly but also adds a pop of color to your setup. Explore seamless connections with our high-quality Board To Board PCB Connector.