845-088-542-207

Heilind Number:EDA845-088-542-207
Manufacturer:EDAC
Manufacturer Number:845-088-542-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-542-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-542-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Featuring a vibrant green hue, its durable UL 94V-0 Diallyl Phthalate housing ensures safety and reliability. With two rows of 88 precision-machined copper alloy contacts, this connector guarantees seamless data transmission. The .1-inch pitch and .2-inch row spacing offer optimal signal integrity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your electronic projects with this essential connector.