845-088-542-502

Heilind Number:EDA845-088-542-502
Manufacturer:EDAC
Manufacturer Number:845-088-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-542-502

Detailed Description

Enhance connectivity within your electronic devices with our Board To Board PCB Connector. Featuring a sleek design with dual rows and 88 positions, this connector ensures seamless data transfer and power delivery. Crafted with precision, it guarantees reliable performance with a contact material of Copper Alloy and a housing material of UL 94V-0 Diallyl Phthalate, meeting industry standards for durability and safety. The straight mount orientation and .1-inch pitch make it easy to integrate into your PCB assembly, while the -40 to 105 °C operating temperature range allows for versatile use in various environments. Trust in this connector to streamline your circuit connections with efficiency and precision.