845-088-542-512

Heilind Number:EDA845-088-542-512
Manufacturer:EDAC
Manufacturer Number:845-088-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-542-512

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing and efficient Copper Alloy contacts, this connector ensures reliable power delivery with a 3A amperage. With 88 positions spread across 2 rows and a .1-inch pitch, it offers seamless integration on your PCB. The straight mount orientation and compact design make it suitable for various applications. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your connectivity solutions with this essential component.