845-088-542-802

Heilind Number:EDA845-088-542-802
Manufacturer:EDAC
Manufacturer Number:845-088-542-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-542-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-542-802

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficient data transmission, it features 88 positions in two rows with a pitch of .1 inches, ensuring seamless integration onto your circuit board. The copper alloy contact material guarantees reliable signal transfer, while the UL 94V-0 Diallyl Phthalate housing provides robust protection. With a straight mount orientation and a temperature range of -40 to 105°C, this connector is suitable for a wide range of applications, making it an essential component in any electronic assembly. Upgrade your connectivity solutions today with this versatile and durable connector.