845-088-542-803

Heilind Number:EDA845-088-542-803
Manufacturer:EDAC
Manufacturer Number:845-088-542-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-542-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-542-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Featuring a sleek green design and constructed with UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable and safe operation. With two rows and 88 positions, it offers ample connectivity options for your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the .1-inch pitch and .2-inch row spacing allow for secure and precise connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for both standard and challenging environments. Upgrade your setup with this essential component for seamless and durable PCB connections.