845-088-542-808

Heilind Number:EDA845-088-542-808
Manufacturer:EDAC
Manufacturer Number:845-088-542-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-542-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-542-808

Detailed Description

Enhance your PCB connectivity with this dual-row Board To Board Card Edge Connector, designed for optimal performance. With 88 positions and a pitch of .1 inches, it offers seamless integration on your circuit board. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability even in harsh environments, while the copper alloy contact material guarantees efficient signal transmission. Operating within a wide temperature range of -40 to 105°C, it's suitable for diverse applications. Its straight mount orientation and compact design make it easy to install, while the .2-inch row spacing allows for efficient PCB routing. Upgrade your connectivity solutions with this high-quality connector.