845-088-544-512

Heilind Number:EDA845-088-544-512
Manufacturer:EDAC
Manufacturer Number:845-088-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-544-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a straight mount orientation, perfect for streamlined PCB setups. With two rows of 88 positions each, it offers ample room for secure connections. The copper alloy contact material ensures reliable signal transmission, while the UL 94V-0 Diallyl Phthalate housing material guarantees durability and safety. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its 0.1-inch pitch and 0.2-inch row spacing provide precise alignment, making it a must-have component for any PCB assembly project. Upgrade your connectivity solutions today with this essential connector.