845-088-544-808

Heilind Number:EDA845-088-544-808
Manufacturer:EDAC
Manufacturer Number:845-088-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek Green hue, this connector ensures secure and reliable circuit connections. With two rows of 88 contact positions in a compact .1-inch pitch design, it offers seamless integration on your PCB. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Designed for straight mounting orientation, it facilitates easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.