845-088-544-812

Heilind Number:EDA845-088-544-812
Manufacturer:EDAC
Manufacturer Number:845-088-544-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-544-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-544-812

Detailed Description

Enhance your PCB connectivity with this dual-row Board-to-Board Connector, designed for optimal performance and reliability. With 88 positions and a pitch of .1 inches, it offers seamless integration for your electronic components. The connector features a robust housing made of UL 94V-0 Diallyl Phthalate, ensuring durability in various operating environments. Crafted with Copper Alloy contacts, it guarantees efficient power transmission with an amperage of 3A. Its straight mount orientation and row spacing of .2 inches facilitate easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications, making it a valuable addition to your connectivity solutions. Elevate your PCB design with this high-quality connector, meeting all your connectivity needs with precision.