845-088-555-201

Heilind Number:EDA845-088-555-201
Manufacturer:EDAC
Manufacturer Number:845-088-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-088-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:88
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-088-555-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it offers reliable power delivery with an amperage of 3A. The housing is crafted from UL 94V-0 Diallyl Phthalate for optimal safety and durability. With two rows and 88 positions, it provides ample connectivity for your PCB projects. The copper alloy contact material ensures efficient signal transmission, while the .1-inch pitch and .2-inch row spacing offer precise alignment. Designed for straight mount orientation, it easily integrates into your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.